M83723/74G1415N L/C

Heilind Number:EDA346-030-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient and secure board-to-board connections, they feature a vibrant green color that stands out on your PCB. With a low 3 A amperage rating, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, provide 30 positions for seamless data transfer. Mount them straight onto your board for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Explore their capabilities in our wide range of products.