M83723/74G1415Y L/C

Heilind Number:EDA346-030-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-560-858

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, they not only provide functionality but also add a touch of visual appeal. With a 3 A amperage rating, they ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing offer high-density connectivity with 30 positions available. Suitable for straight mount orientation, these connectors operate efficiently in temperatures ranging from -40 to 105 °C, perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with these high-quality connectors for seamless and efficient board-to-board connections.