| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74G16106 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-560-878 |
M83723/74G16106 L/C
| Heilind Number: | EDA346-030-560-878 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74G16106 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connection with 30 positions available. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for a wide range of applications. Upgrade your PCB assembly with these efficient and dependable connectors.

