M83723/74G16107 L/C

Heilind Number:EDA346-031-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-500-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they not only offer superior functionality but also add a pop of color to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solution today with these high-quality Card Edge Connectors.