346-031-500-158

Heilind Number:EDA346-031-500-158
Manufacturer:EDAC
Manufacturer Number:346-031-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-500-158

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions, ensuring seamless integration on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts provide efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for secure connections. Whether you require straight or right-angle mounting, our connectors cater to diverse installation needs. Elevate your PCB assembly with this essential component, a must-have in any electronics manufacturing setup.