M83723/74G16249 L/C

Heilind Number:EDA346-031-500-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-500-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior reliability in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Made of high-quality Copper Alloy, the contacts provide optimal conductivity, while the green color coding allows for easy identification. Whether for commercial or industrial use, these connectors are essential for maintaining secure and stable connections on your PCBs. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.