346-031-500-603

Heilind Number:EDA346-031-500-603
Manufacturer:EDAC
Manufacturer Number:346-031-500-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-500-603

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 31 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Their straight mount orientation offers convenience in installation. Upgrade your PCB connections with these high-quality Card Edge Connectors.