M83723/74G1808Y L/C

Heilind Number:EDA346-031-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-101

Detailed Description

Enhance your electronic connections with these meticulously engineered Card Edge Connectors. Designed for seamless integration, they feature a single row of 31 positions with a pitch of .125 inches, ensuring optimal performance in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity with a 3A amperage. The straight mount orientation and precise row spacing of .2 inches offer easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various industrial and commercial setups. Elevate your connectivity solutions with these high-quality components.