M83723/74G18146 L/C

Heilind Number:EDA346-031-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue, crafted for optimal performance. Designed for single-row setups, these connectors boast 31 positions and a contact material of durable Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Upgrade your setup with these high-quality connectors, perfect for all your board-to-board PCB connection needs.