| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74G18147 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-031-520-103 |
M83723/74G18147 L/C
| Heilind Number: | EDA346-031-520-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74G18147 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row with 31 positions, ensuring optimal efficiency in your circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of environments. Trust in our connectors to elevate your PCB assembly experience.

