M83723/74G18148 L/C

Heilind Number:EDA346-031-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-104

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. The vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row design with 31 copper alloy contacts, these connectors offer reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Choose our Card Edge Connectors for seamless board-to-board connections in your projects.