M83723/74G18149 L/C

Heilind Number:EDA346-031-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-107

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, they offer 31 positions for efficient data and power transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation. Whether for industrial or commercial applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these high-performance Card Edge Connectors.