M83723/74G1814N L/C

Heilind Number:EDA346-031-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision, these connectors ensure seamless transmission with a current rating of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row of 31 positions, they offer ample connectivity options. The copper alloy contacts provide reliable signal transfer, while the .125" pitch and .2" row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Choose our green connectors for a reliable and durable solution to your board-to-board connectivity needs. Upgrade your systems with ease, reliability, and performance.