M83723/74G18316 L/C

Heilind Number:EDA346-031-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 31 positions, they offer seamless integration on your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Trust in their straight mount orientation for secure attachment, making them essential components for your connectivity needs.