M83723/74G18319 L/C

Heilind Number:EDA346-031-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant Green color, these connectors not only offer functionality but also add a touch of visual appeal. Engineered for optimal performance, they provide a reliable amperage of 3 A, ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 31 positions, Copper Alloy contacts, and a pitch of .125 inches, these connectors offer precision and versatility in board-to-board connections. The straight mount orientation and compact row spacing of .2 inches make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your electronic systems with our high-quality Card Edge Connectors, a must-have in any professional or DIY project.