M83723/74G1831Y L/C

Heilind Number:EDA346-031-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-608

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color, these connectors boast a single row layout with 31 positions, perfect for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance in various environments, with a copper alloy contact material ensuring optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment on your circuit boards. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your setup with these high-quality connectors, a must-have for any electronics enthusiast or professional.