M83723/74G20166 L/C

Heilind Number:EDA346-031-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-612

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a single row layout and a total of 31 positions, these connectors ensure seamless board-to-board connections. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. Operating within a wide temperature range of -40 to 105 °C, they guarantee reliability in various environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for your PCB assembly projects. Explore their potential in enhancing signal transmission and power delivery within your electronic systems.