M83723/74G20168 L/C

Heilind Number:EDA346-031-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-520-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green hue and a single row configuration, featuring a total of 31 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and straight mount orientation, these connectors are essential for secure board-to-board connections. Upgrade your connectivity solutions with this essential component.