M83723/74G2016N L/C

Heilind Number:EDA346-031-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row configuration and 31 positions, they facilitate efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors for your PCB assembly needs.