M83723/74G2016Y L/C

Heilind Number:EDA346-031-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 31 positions, they offer optimal connectivity for your electronic projects. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Trust in our quality products to streamline your board-to-board connections with ease.