M83723/74G20258 L/C

Heilind Number:EDA346-031-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 31 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and safety. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a secure fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial environments. Trust in their straight mount orientation for easy installation and reliable performance. Elevate your connectivity solutions with these essential components.