M83723/74G20259 L/C

Heilind Number:EDA346-031-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-112

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row with 31 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting reliability. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Trust in their quality for optimal performance in your electronic designs.