M83723/74G2025N L/C

Heilind Number:EDA346-031-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a vibrant green hue, these connectors are as visually striking as they are functional. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable power transmission while ensuring safety. Featuring a single row layout and 31 copper alloy contact positions, they offer seamless interconnection for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial environments. Upgrade your PCB assemblies with these high-quality connectors for optimal performance and longevity.