M83723/74G2025Y L/C

Heilind Number:EDA346-031-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-602

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Boasting a vibrant green hue, these connectors not only offer a pop of color but also deliver high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row design with 31 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your electronic assemblies with these essential components.