M83723/74G20286 L/C

Heilind Number:EDA346-031-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 31 positions, ensuring seamless integration into your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety with a contact material of Copper Alloy. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for secure and efficient board-to-board connections in various applications. Elevate your connectivity game with our high-quality Card Edge Connectors.