M83723/74G20287 L/C

Heilind Number:EDA346-031-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, crafted with precision and durability in mind. Boasting a vibrant Green hue, these connectors are not only visually striking but also high performing, with a 3 A amperage capacity. Their single-row design, featuring 31 positions, ensures efficient and seamless connections on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With Copper Alloy contacts and a pitch of .125 inches, these connectors offer optimal signal transmission. Perfect for board-to-board applications, their straight mount orientation and convenient .2-inch row spacing make installation a breeze. Elevate your connectivity game with these essential components.