M83723/74G20288 L/C

Heilind Number:EDA346-031-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both visual appeal and robust performance. Featuring a single row layout and 31 positions, they offer versatile connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB layout. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, these connectors are a trusted choice for secure and high-speed data transfer. Upgrade your PCB design with our Card Edge Connectors for seamless and reliable connectivity solutions.