M83723/74G20289 L/C

Heilind Number:EDA346-031-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-608

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, they feature a vibrant Green color that stands out for easy identification. With a reliable amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient power transmission. The single-row design with 31 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial environments. Perfect for board-to-board applications, these connectors boast a precise pitch of .125" and row spacing of .2", enabling secure and stable connections. Upgrade your connectivity solutions with these essential components.