M83723/74G2028N L/C

Heilind Number:EDA346-031-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-612

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout, they offer 31 positions for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronic assemblies. Trust in our quality engineering to enhance your next project.