M83723/74G20396 L/C

Heilind Number:EDA346-031-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-521-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and aesthetic appeal. With a single row configuration and 31 positions, they provide ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Whether for industrial machinery or consumer electronics, trust in the performance and quality of our Card Edge Connectors.