M83723/74G20397 L/C

Heilind Number:EDA346-031-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-101

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, essential components for seamless board-to-board PCB integration. Designed for efficiency, each connector features a single row with 31 positions, offering ample space for intricate circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The copper alloy contacts guarantee optimal conductivity, while the 3 A amperage rating supports efficient power transfer. With a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate precise alignment, essential for seamless data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Trust in our connectors for robust and dependable board-level interconnect solutions.