M83723/74G20399 L/C

Heilind Number:EDA346-031-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a high amperage rating of 3 A and durable construction with UL 94V-0 Thermoplastic Polyester housing. The single-row layout, along with 31 positions, ensures efficient PCB-to-PCB connections. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, these connectors are suitable for diverse applications in the electronics industry. Trust in our quality products to meet your connectivity needs efficiently.