M83723/74G2039N L/C

Heilind Number:EDA346-031-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and efficient solution for your electronic projects. With an amperage of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Designed with a single row configuration and 31 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 in deliver optimal signal transmission. With a row spacing of .2 in, they offer efficient PCB integration. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity game with these essential components.