M83723/74G20416 L/C

Heilind Number:EDA346-031-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-108

Detailed Description

Enhance connectivity in your PCB setups with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row configuration with a total of 31 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these green connectors and experience enhanced performance.