M83723/74G20417 L/C

Heilind Number:EDA346-031-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance. With 31 positions and a pitch of .125 inches, they offer ample connectivity options for your applications. The straight mount orientation and compact design make them easy to integrate into your system. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Upgrade your PCB connections with these reliable and high-performance card edge connectors.