M83723/74G20418 L/C

Heilind Number:EDA346-031-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row with 31 positions and a pitch of .125 inches, they offer efficient signal transmission. The copper alloy contact material, along with a wide operating temperature range of -40 to 105 °C, ensures stable connections even in challenging environments. Perfect for various applications, these connectors are a must-have for your electronic projects. Upgrade to superior connectivity with our Card Edge Connectors.