M83723/74G20419 L/C

Heilind Number:EDA346-031-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-602

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless integration in circuit boards. Featuring a vibrant Green hue, these connectors offer more than just a pop of color – they deliver reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they meet rigorous safety standards while ensuring durability. With 31 positions in a single row, you can easily accommodate various connections. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications in electronics and beyond. Trust in our high-quality connectors to optimize your PCB designs seamlessly.