M83723/74G2041N L/C

Heilind Number:EDA346-031-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With 31 positions in a single row layout, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing offer easy installation on boards. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications, from industrial to consumer electronics. Trust in our high-quality connectors to meet your connectivity needs.