M83723/74G22126 L/C

Heilind Number:EDA346-031-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-607

Detailed Description

Enhance your printed circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, offering optimal versatility for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance in diverse environments. Upgrade your PCB connections with these green Card Edge Connectors and experience enhanced efficiency and functionality in your electronic systems.