M83723/74G22127 L/C

Heilind Number:EDA346-031-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-608

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors in vibrant green. These high-performance connectors, featuring a single row of 31 positions, are designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer robust performance in diverse environments. Perfect for various applications, these connectors are a pivotal component in ensuring smooth and efficient electronic connections.