M83723/74G22128 L/C

Heilind Number:EDA346-031-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Engineered for reliability, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission at an amperage of 3 A. With a single row design and 31 positions spaced at a pitch of .125 inches, they offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Trust in their straight mount orientation and .2-inch row spacing for easy installation. Elevate your connectivity game with these high-quality components.