M83723/74G22129 L/C

Heilind Number:EDA346-031-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also environmentally friendly. With a single row configuration and 31 positions, they offer ample space for your components to be securely attached. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, guaranteeing consistent performance even in challenging environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.