M83723/74G2212N L/C

Heilind Number:EDA346-031-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions, ensuring seamless integration into your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential components.