M83723/74G2212Y L/C

Heilind Number:EDA346-031-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 31 positions, ensuring seamless integration within your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each connector boasts a reliable copper alloy contact material, accommodating an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Maintaining a straight mount orientation, these connectors are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer reliability in even the most demanding environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.