M83723/74G22196 L/C

Heilind Number:EDA346-031-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-102

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for efficient power delivery, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, they offer seamless connectivity for your PCB projects. Crafted with high-quality Copper Alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.