M83723/74G22197 L/C

Heilind Number:EDA346-031-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high-performance applications, these connectors boast a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 contact positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors feature a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105 °C. Elevate your electronics projects with these essential components, available in our comprehensive range of PCB connectors.