M83723/74G22199 L/C

Heilind Number:EDA346-031-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 31 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material enables high conductivity, while the vibrant green color adds a touch of visual distinction. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in our connectors to deliver consistent performance. Explore more in our Connectors category.