M83723/74G22327 L/C

Heilind Number:EDA346-031-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-602

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, designed for efficient data transmission in electronic devices. Featuring a vibrant green color, they boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. Each connector is capable of handling up to 3A of current, ensuring reliable performance. With a single row layout and 31 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transfer. Operating smoothly in a temperature range of -40 to 105°C, these connectors are suitable for diverse application environments. Their straight mount orientation and precise pitch of .125 inches make them easy to install on your board. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.