346-031-526-603

Heilind Number:EDA346-031-526-603
Manufacturer:EDAC
Manufacturer Number:346-031-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-603

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, perfect for streamlined circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. The vibrant green color adds a touch of visual distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to last. Whether for professional or personal projects, they are a versatile and essential component for your PCB assembly needs. Elevate your connectivity game with these top-tier Card Edge Connectors.