346-031-526-607

Heilind Number:EDA346-031-526-607
Manufacturer:EDAC
Manufacturer Number:346-031-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-031-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-526-607

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for seamless integration, these green connectors boast a high amperage rating of 3 A, making them ideal for power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a single row configuration and precision-engineered copper alloy contacts, they offer efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, they provide optimal board-to-board connectivity. With 31 positions and a straight mount orientation, they offer versatility in your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications. Elevate your connection solutions with these high-quality Card Edge Connectors.